- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D232-25-22-0
222D232-25-22-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black
Search Keywords: 222D23225220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D232-25-22-0
-
Alias/AKA:806881-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Modified Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:18.8/8.4 mm
-
Inside Diameter Before Shrinking:29.5/29.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
44
$71.70
88
$37.96
132
$26.71
175 +
$26.18
Click for Quote
Log in
to unlock special pricing