- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D232-12-61-0-CS5078
222D232-12-61-0-CS5078
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Viton Thin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Viton Thin
Search Keywords: 222D23212610CS5078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D232-12-61-0-CS5078
-
Alias/AKA:811478N001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Viton
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:18.8/8.4 mm
-
Inside Diameter Before Shrinking:29.5/18.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$259.56
50
$136.99
75
$94.21
100 +
$92.33
Click for Quote
Log in
to unlock special pricing