- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D221-4-32-0
222D221-4-32-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - 90° - with Lip - Flexible Polyolefin - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - 90° - with Lip - Flexible Polyolefin - Black
Search Keywords: 222D2214320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D221-4-32-0
-
Alias/AKA:806547-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:15/7.4 mm
-
Inside Diameter Before Shrinking:25.7/25.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
69
$70.45
138
$37.18
207
$25.57
275 +
$25.06
Click for Quote
Log in
to unlock special pricing