- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D211-4/86-0
222D211-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Flexible Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Flexible Modified Polyolefin
Search Keywords: 222D2114860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D211-4/86-0
-
Alias/AKA:492575-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Color:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$58.41
100
$30.92
150
$21.76
200 +
$21.33
Click for Quote
Log in
to unlock special pricing