- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D211-4-0
222D211-4-0
TE Connectivity / Raychem Brand
Heat Shrink Boots - 90 ° - Size 222 - Lipped - 4 - 10 - -55 to 135 °C - Occasional Fluid Exposure
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boots - 90 ° - Size 222 - Lipped - 4 - 10 - -55 to 135 °C - Occasional Fluid Exposure
Search Keywords: 222D21140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D211-4-0
-
Alias/AKA:808152-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
MOQ for out of Stock Qty:
32
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$35.57
10
$32.01
25
$23.65
32
$22.31
63
$20.88
94
$20.60
125 +
$20.01
Click for Quote
Log in
to unlock special pricing