- Home ›
- All Products›
- 222D211-3/86-0
222D211-3/86-0
TE Connectivity / Raychem Brand
222D211-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
222D211-3/86-0
Search Keywords: 222D2113860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D211-3/86-0
-
Alias/AKA:812068-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:90 °
-
Government Qualified:No
-
Lipped:Yes
-
Material:Modified Polyolefin
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Power Cable Accessory:No
-
Molded Part Shape Code:222
-
Adhesive Options:/86 Precoat, -55 – 105°C (-67 – 221°F)
-
Entry Size (Tinel-Lock Adapter):5
-
Material Code:3
-
Adhesive Pre-Coat:Yes
-
Formcode des Formteils:222
-
Wire/Cable Outside Diameter:10 mm
-
Entry Size (Braided or Magneform Adapter):5
-
Approved Standards:DEF Std 59-97 Issue 3 Type DA
-
Molded Part Type:Molded Boot
-
Entry Size (Spin Coupling Adapter):4 – 5
-
Material Systems Code:10
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Operating Temperature Range:-55 – 105 °C
-
Cable Diameter Range:6.4 – 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
30 Weeks
can ship
12/10/26