- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D211-3-0
222D211-3-0
TE Connectivity / Raychem Brand
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
Product Highlights:
- Molded Boot
- Family Name = 222D2
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 5, 6
Search Keywords: 222D21130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D211-3-0
-
Alias/AKA:808396-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Ships today, if you order in
MOQ for out of Stock Qty:
38
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$30.15
10
$24.83
25
$23.05
38
$22.50
75
$21.41
113
$20.90
150 +
$19.77
Click for Quote
Log in
to unlock special pricing