- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D163-4/42-0
TE Connectivity / Raychem Brand
222D163-4/42-0
Heat Shrink Flexible Molded Boot RA Polyolefin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Flexible Molded Boot RA Polyolefin
Search Keywords: 222D1634420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D163-4/42-0
-
Alias/AKA:807048-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Frequently Asked Questions
Is 222D163-4/42-0 RoHS compliant?
Yes, 222D163-4/42-0 is RoHS compliant.
What is the lead time for 222D163-4/42-0?
The standard lead time for 222D163-4/42-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
36 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
1
$27.95
5
$27.02
10
$26.62
25
$26.09
50
$25.69
100
$25.28
250 +
$24.75
Click for Quote
Log in
to unlock special pricing