- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D142-4-0
222D142-4-0
TE Connectivity / Raychem Brand
The 222D142-4-0 is a right-angled, lipped boot made from flexible polyolefin, designed to provide strain relief for harness sy ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 222D142-4-0 is a right-angled, lipped boot made from flexible polyolefin, designed to provide strain relief for harness systems on circular connectors.
Product Highlights:
- Molded Boot
- Family Name = 222D1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14, 15, 16
Search Keywords: 222D14240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D142-4-0
-
Alias/AKA:814373-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
MOQ for out of Stock Qty:
63
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$26.86
10
$22.16
25
$21.50
50
$16.75
63
$16.59
125
$16.50
188
$16.46
250 +
$13.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT