- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D142-100-0
TE Connectivity / Raychem Brand
222D142-100-0
The 222D142-100-0 is a 90-degree, lipped, heat-shrinkable molded boot made from semi-flexible ZEROHAL polyolefin.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 222D142-100-0 is a 90-degree, lipped, heat-shrinkable molded boot made from semi-flexible ZEROHAL polyolefin.
Search Keywords: 222D1421000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D142-100-0
-
Alias/AKA:245829-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-30 to 105 °C
-
Inside Diameter After Shrinking:17.8/7.1 mm
-
Inside Diameter Before Shrinking:31/18 mm
Product Guides
+
Frequently Asked Questions
Is 222D142-100-0 RoHS compliant?
Yes, 222D142-100-0 is RoHS compliant.
What is the lead time for 222D142-100-0?
The standard lead time for 222D142-100-0 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
44
$75.46
88
$39.95
132
$28.11
175 +
$27.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT