- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D132-4/86-0
222D132-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot RA Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink Flexible Molded Boot RA Polyolefin
Search Keywords: 222D1324860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D132-4/86-0
-
Alias/AKA:440481-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
4
$48.63
25
$48.52
50
$48.40
75
$48.28
150
$25.56
225
$17.98
300 +
$17.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT