- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222D132-25-0
222D132-25-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
Search Keywords: 222D132250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D132-25-0
-
Alias/AKA:806748-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
323
Ships today, if you order in
Minimum Order Quantity:
5
40 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$23.77
10
$19.68
25
$18.03
50
$17.01
100
$16.37
250
$15.79
500 +
$15.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT