- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 222D121-4-60-0
222D121-4-60-0
TE Connectivity / Raychem Brand
222D121-4-60-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
222D121-4-60-0
Search Keywords: 222D1214600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222D121-4-60-0
-
Alias/AKA:CS1399-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape:90 °
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-55 – 200 °C
-
Formcode des Formteils:222
-
Adhesive Type:Adhesive Purchased Separately
-
Government Qualified:No
-
Approved Standards:SAE AS81765/1 Type II
-
Cable Diameter Range:10.4 – 24 mm
-
Molded Part Shape Code:222
-
Inside Diameter as Supplied:23.4 mm
-
Material Systems Code:10
-
Material Code:4
-
Adhesive Options:/42 Precoat
-
Lipped:Yes
-
Power Cable Accessory:No
-
Material:Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$17.53
5
$16.92
10
$16.52
25
$16.27
50
$16.03
100
$15.60
250 +
$15.40
Click for Quote
Log in
to unlock special pricing