- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222B123-25-0
222B123-25-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Elastomer
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Elastomer
Search Keywords: 222B123250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222B123-25-0
-
Alias/AKA:907696-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
156
Can Ship immediately
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$98.98
5
$82.11
10
$76.60
20
$73.84
50
$73.49
100 +
$66.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT