- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A245-3-0
222A245-3-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - 90° - Semi Rigid Polyolefin - Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - 90° - Semi Rigid Polyolefin - Black
Search Keywords: 222A24530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A245-3-0
-
Alias/AKA:813030-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:19.6/12.2 mm
-
Inside Diameter Before Shrinking:51.1/51.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$118.52
50
$62.75
75
$44.16
100 +
$43.27
Click for Quote
Log in
to unlock special pricing