- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A163-4-0
222A163-4-0
TE Connectivity / Raychem Brand
Heat Shrink Boots - 90 ° - Size 222 - 4 - 10 - -55 to 135 °C - Occasional Fluid Exposure
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boots - 90 ° - Size 222 - 4 - 10 - -55 to 135 °C - Occasional Fluid Exposure
Search Keywords: 222A16340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A163-4-0
-
Alias/AKA:813794-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$23.28
5
$22.48
10
$21.94
25
$21.61
50
$21.14
100
$20.72
250 +
$20.46
Click for Quote
Log in
to unlock special pricing