- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A163-3/86-0
222A163-3/86-0
TE Connectivity / Raychem Brand
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin Thin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin Thin
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222A1
- 90°
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 27.40 - 43.00 mm
Search Keywords: 222A1633860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A163-3/86-0
-
Alias/AKA:297241-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
MOQ for out of Stock Qty:
44
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$48.86
10
$32.25
25
$31.23
44
$29.95
88
$29.65
132
$29.36
175 +
$29.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT