- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A163-25/225-0
222A163-25/225-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing RA Fluid Resistant Modified Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing RA Fluid Resistant Modified Elastomer Black
Search Keywords: 222A163252250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A163-25/225-0
-
Alias/AKA:743257-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Fluid Resistant Modified Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:27.4/9.4 mm
-
Inside Diameter Before Shrinking:43.9/43.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
On Order:
100
can ship 8/30/27
MOQ for out of Stock Qty:
17
70 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
1
$63.12
5
$62.50
10
$58.88
17
$51.95
33
$44.79
50
$42.11
66 +
$39.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT