- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A163-100/180-0
222A163-100/180-0
TE Connectivity / Raychem Brand
Heat Shrink Boots - 90 ° - Size 222 - 100 - 100 - Adhesive Pre-Coat - -30 to 105 °C - Long-Term Fluid Exposure at High Tempera ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boots - 90 ° - Size 222 - 100 - 100 - Adhesive Pre-Coat - -30 to 105 °C - Long-Term Fluid Exposure at High Temperatures
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222A1
- 90°
- Marine Application, Military Application, Rail Application
- Connector Accessory Outside Diameter (Min-Max) = 27.40 - 43.00 mm
Search Keywords: 222A1631001800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A163-100/180-0
-
Alias/AKA:912119-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$31.89
5
$30.06
10
$29.98
25
$29.17
50
$28.39
100
$28.32
250 +
$27.85
Click for Quote
Log in
to unlock special pricing