- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A152-4-0
222A152-4-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot RA Polyolefin Thin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot RA Polyolefin Thin
Search Keywords: 222A15240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A152-4-0
-
Alias/AKA:813769-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:Thin6703
-
Styles:Right Angle6704
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:21.8/8.4 mm
-
Inside Diameter Before Shrinking:36.1/36.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
57
$51.50
113
$27.51
169
$19.41
225 +
$19.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT