- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A152-25/86-0
222A152-25/86-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
Search Keywords: 222A15225860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A152-25/86-0
-
Alias/AKA:901499-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
50
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$39.64
10
$27.71
25
$25.34
50
$24.30
100
$24.06
150
$23.82
200 +
$23.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT