- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A152-100-0
222A152-100-0
TE Connectivity / Raychem Brand
Heat Shrink Semi-Flexible Molded Boot RA Polyolefin Thin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Semi-Flexible Molded Boot RA Polyolefin Thin
Search Keywords: 222A1521000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A152-100-0
-
Alias/AKA:563015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
57
$54.56
113
$29.14
169
$20.57
225 +
$20.15
Click for Quote
Log in
to unlock special pricing