- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A142-3/42-0
TE Connectivity / Raychem Brand
222A142-3/42-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin Thin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin Thin
Product Highlights:
- Molded Boot
- Family Name = 222A1
- 90°
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 17.30 - 32.00 mm
Search Keywords: 222A1423420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A142-3/42-0
-
Alias/AKA:814717-000, 814717N003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Rigid Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Frequently Asked Questions
Is 222A142-3/42-0 RoHS compliant?
Yes, 222A142-3/42-0 is RoHS compliant.
What is the lead time for 222A142-3/42-0?
The standard lead time for 222A142-3/42-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
1
$26.28
5
$24.58
10
$23.45
25
$22.75
50
$21.77
100
$20.88
250 +
$20.32
Click for Quote
Log in
to unlock special pricing