- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A142-25-0
222A142-25-0
TE Connectivity / Raychem Brand
The 222A142-25-0 is a right-angled, lipless heat-shrink boot made from a fluid-resistant elastomer, designed for mechanical pr ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 222A142-25-0 is a right-angled, lipless heat-shrink boot made from a fluid-resistant elastomer, designed for mechanical protection and connector-cable strain relief.
Search Keywords: 222A142250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A142-25-0
-
Alias/AKA:806702-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:17.3/6.9 mm
-
Inside Diameter Before Shrinking:32.5/32.5 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
125
can ship 9/7/26
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$42.23
5
$29.73
10
$27.49
25
$23.81
50
$21.96
100
$21.04
250 +
$19.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT