- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A121-4/86-0
222A121-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot RA Polyolefin Black Thin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot RA Polyolefin Black Thin
Search Keywords: 222A1214860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A121-4/86-0
-
Alias/AKA:851051-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:Thin6703
-
Styles:Right Angle6704
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black6693
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:10.2/5.3 mm
-
Inside Diameter Before Shrinking:24.9/24.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$25.97
5
$25.11
10
$24.73
25
$24.24
50
$23.87
100
$23.49
250 +
$23.00
Click for Quote
Log in
to unlock special pricing