- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 222A121-3/42-0
222A121-3/42-0
TE Connectivity / Raychem Brand
222A121-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222A121-3/42-0
Search Keywords: 222A1213420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A121-3/42-0
-
Alias/AKA:814715-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-20 – 60 °C
-
Wire/Cable Outside Diameter:10 mm
-
Cable Diameter Range:5.3 – 18 mm
-
Material Code:3
-
Government Qualified:No
-
Formcode des Formteils:222
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Molded Part Shape Code:222
-
Adhesive Options:/42 Precoat, -20 – 60°C (-4 – 140°F)
-
Power Cable Accessory:No
-
Molded Part Shape:90 °
-
Lipped:No
-
Material Systems Code:10
-
Approved Standards:UL 224, File E85381
-
Material:Modified Polyolefin
-
Adhesive Pre-Coat:Yes
-
Fluid/Chemical Resistance:Suitable for occasional exposure to fluids
-
Molded Part Type:Molded Boot
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
119
60 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
119
$55.43
238
$29.26
357
$20.12
475 +
$19.72
Click for Quote
Log in
to unlock special pricing