- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 222A111-4/86-0
222A111-4/86-0
TE Connectivity / Raychem Brand
Heat Shrink Flexible Molded Boot RA Polyolefin Thin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Molded Boot RA Polyolefin Thin
Product Highlights:
- Molded Boot
- Family Name = 222A1
- 90°
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 7.90 - 17.00 mm
Search Keywords: 222A1114860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A111-4/86-0
-
Alias/AKA:839433-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
94
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
94
$35.57
188
$18.83
282
$13.25
375 +
$12.99
Click for Quote
Log in
to unlock special pricing