- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 222A111-25-G06-0
222A111-25-G06-0
TE Connectivity / Raychem Brand
222A111-25-G06-0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
222A111-25-G06-0
Search Keywords: 222A11125G060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:222A111-25-G06-0
-
Alias/AKA:776203-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Formcode des Formteils:222
-
Material:Modified Elastomer
-
Adhesive Type:Adhesive Purchased Separately
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Type:Molded Boot
-
Molded Part Shape Code:222
-
Operating Temperature Range:-75 – 175 °C
-
Government Qualified:No
-
Material Code:25
-
Molded Part Shape:90 °
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Inside Diameter as Supplied:.709 in
-
Adhesive Options:/225 Precoat
-
Lipped:No
-
Material Systems Code:25
-
Power Cable Accessory:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
376
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
45 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
5
$29.06
10
$28.99
25
$28.92
38
$28.84
75
$17.98
113
$14.18
150 +
$13.89
Click for Quote
Log in
to unlock special pricing