- Home ›
- All Products›
- 221339-000
TE Connectivity / Raychem Brand
221339-000
SO96-2-55-22-95
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SO96-2-55-22-95
Search Keywords: 221339000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:221339-000
-
Alias/AKA:SO96-2-55-22-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):175 °C
-
Government Qualified:No
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Resistance Properties:Immersion Protection
-
Lead Color:White/Green
-
Lead Stranding:Stranded
-
Temperature Indicator:Yes
-
Wire Temperature (Max):150 °C
-
Temperature Indicator Type:Thermochromic
-
Pre-Installed Lead Type:55A0813
-
Lead Plating Material:Nickel
-
Pre-Installed Lead:Yes
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Recovered Inside Diameter (Max):.03 in, .76 mm
-
Dielectric Outside Diameter (Max):.03 in, .75 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Shield Outside Diameter (Min):.055 in, 1.4 mm
-
Product Length:.65 in, 16.5 mm
Frequently Asked Questions
Is 221339-000 RoHS compliant?
Yes, 221339-000 is RoHS compliant.
What is the lead time for 221339-000?
The standard lead time for 221339-000 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
500
$9.76
1,000
$5.15
1,500
$3.54
2,000 +
$3.47
Click for Quote
Log in
to unlock special pricing