- Home ›
- All Products›
- 2213083001
2213083001
TE Connectivity / Raychem Brand
55A9002-26-7
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
55A9002-26-7
Search Keywords: 2213083001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2213083001
-
Alias/AKA:55A9002-26-7
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8536694010
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Product Type:Wire
-
Wire Source:United Kingdom
-
Cable Style:Special Construction
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 200 °C
-
Wire Diameter:.026 in, .67 mm
-
Conductor Diameter:.026 in, .67 mm
-
Overall Outside Diameter:.026 in, .67 mm
-
Wire Size:26 AWG, .13 mm²
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Solid Silver-Plated Copper
-
Cable Type:Spec 55A
-
Wire Color (Base):Violet
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
532 Meters
Ships today, if you order in
MOQ for In Stock Qty:
500 Meters
MOQ for out of Stock Qty:
500 Meters
9 Weeks
can ship
7/16/26