- Home ›
- All Products›
- 221197-000
221197-000
TE Connectivity / Raychem Brand
CMC-0547-8-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0547-8-9
Search Keywords: 221197000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:221197-000
-
Alias/AKA:CMC-0547-8-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:8 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Product Classification:Cable - Power
-
Number of Strands:133
-
Wall Type:Dual
-
Cable Insulation Style:Double
-
Product Type:Cable
-
Cable Color:White
-
Conductor Material:Tin-Coated Copper
-
Cable Type:CMC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$16.82
500
$8.91
750
$6.27
1,000 +
$6.14
Click for Quote
Log in
to unlock special pricing