Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
220368-001 by TE Connectivity / Raychem Brand
TE Connectivity / Raychem Brand

Hook-up Wire 4AWG 6.95mm Tinned Copper Black 600V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 4AWG 6.95mm Tinned Copper Black 600V
Search Keywords: 220368001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    220368-001
  • Alias/AKA:
    10603-4-0CS1803
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Size:
    4 AWG
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    6.95 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    125(Max) °C
  • Color:
    Black
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
125
37 Weeks can ship 3/3/25
Backorder
Qty
Unit Price
125
€25.667
250
€13.593
375
€9.568
500 +
€9.370
Click for Quote
Log in to unlock special pricing