- Home ›
- All Products›
- 219797-000
219797-000
TE Connectivity / Raychem Brand
55/0124-24-2/6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0124-24-2/6
Search Keywords: 219797000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:219797-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Pairs:1
-
Packaging Quantity:1000
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Packaging Method:Package
-
Strand Size:36 AWG
-
Number of Conductors:2
-
Jacket Color:White
-
Number of Strands:19
-
Product Type:Cable
-
Wire Diameter:.076 in, .08 mm
-
Conductor Diameter:.023 – .025 in, .58 – .64 mm
-
Wire Size:24 AWG, 1.931 CMA
-
Overall Outside Diameter:.078 in, 1.98 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Source:United Kingdom , United States
-
Wire Color:Blue , Red
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$17.25
1,000
$9.11
1,500
$6.26
2,000 +
$6.14
Click for Quote
Log in
to unlock special pricing