- Home ›
- All Products›
- 218M636B19B
218M636B19B
TE Connectivity / Raychem Brand
218M636B19B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
218M636B19B
Search Keywords: 218M636B19B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218M636B19B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:3926909980
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Sealable:No
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Material:Aluminum Alloy
-
Manufacturer:Bendix - Class A/E/R
-
Connector System:Cable-to-Cable
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Angle:Straight
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$122.78
5
$115.40
10
$70.53
15
$45.90
31
$29.18
100 +
$25.18
Click for Quote
Log in
to unlock special pricing