- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 218M628-19A
218M628-19A
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 28 Shell Size Olive Drab Cadmium Aluminum Alloy Spin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 28 Shell Size Olive Drab Cadmium Aluminum Alloy Spin
Search Keywords: 218M62819A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218M628-19A
-
Alias/AKA:360843-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:28
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$69.57
5
$69.40
10
$69.23
13
$69.05
25
$44.20
38
$34.53
50 +
$33.83
Click for Quote
Log in
to unlock special pricing