Image is representational - see mfr. specs

218M620D19B

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
218M620D19B
Search Keywords: 218M620D19B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    218M620D19B
  • Alias/AKA:
    583575-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    No
  • Adapter Plating Material:
    Cadmium Over Electroless Nickel
  • Manufacturer:
    Unknown - Class A/E/R
  • Connector System:
    Cable-to-Cable
  • Material:
    Aluminum Alloy
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Adapter Angle:
    Straight
  • Comment:
    For Specific shell size information, refer to Harnware™ or Catalog.
  • Adapter Underplating Material:
    Electroless Nickel
  • Backshell Material:
    Aluminum Alloy
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
13
$438.44
25
$240.65
38
$163.32
50 +
$160.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!