- Home ›
- All Products›
- 218M620A19B
218M620A19B
TE Connectivity / Raychem Brand
218M620A19B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
218M620A19B
Search Keywords: 218M620A19B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218M620A19B
-
Alias/AKA:194019-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium Over Electroless Nickel
-
Adapter Angle:Straight
-
Connector System:Cable-to-Cable
-
Manufacturer:Amphenol - Class A
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Material:Aluminum Alloy
-
Sealable:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Underplating Material:Electroless Nickel
-
Backshell Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$92.49
4
$90.78
7
$89.08
14
$87.35
36
$85.65
50
$64.23
100
$55.06
250 +
$50.47
Click for Quote
Log in
to unlock special pricing