Image is representational - see mfr. specs

Shrink Boot Adapters 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Shrink Boot Adapters 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords: 218M61819B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    218M618-19B
  • Alias/AKA:
    773797-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrink Boot Adapters1087
  • Shell Size:
    181086
  • Angular Function:
    1801072°
  • Operating Temperature:
    -65 to 150 °C
  • Body Material:
    Aluminum Alloy1073
  • Dimension:
    26.1mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
13
42 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$181.13
5
$165.69
10
$158.87
13
$157.30
25
$155.74
38
$154.20
50 +
$152.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!