- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 218M611D19B
218M611D19B
TE Connectivity / Raychem Brand
Adapter Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Adapter Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Product Highlights:
- Style = Spin Coupling
- Connector Code = 18
- Straight
- Shell Size = 10SL
- Boot Diameter = 19.30 mm
Search Keywords: 218M611D19B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218M611D19B
-
Alias/AKA:418943-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$55.43
10
$49.95
25
$31.38
50
$20.88
100
$15.53
250 +
$12.28
Click for Quote
Log in
to unlock special pricing