- Home ›
- All Products›
- 218685-000
218685-000
TE Connectivity / Raychem Brand
22759/34-22-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-22-3
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 218685000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218685-000
-
Alias/AKA:22759/34-22-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Number of Strands:19
-
Strand Size:34 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Product Type:Wire
-
Wire Size:22 AWG
-
Wire Diameter:.05 in, 1.27 mm
-
Conductor Diameter:.03 in, .76 mm
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
-
Wire Color (Base):Orange
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,500
$1.2026
5,000
$0.6367
7,500
$0.4480
10,000 +
$0.4391
Click for Quote
Log in
to unlock special pricing