- Home ›
- All Products›
- 218681-000
218681-000
TE Connectivity / Raychem Brand
55A0811-8-6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A0811-8-6
Search Keywords: 218681000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218681-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55A
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:8 AWG
-
Wire Color (Base):Blue
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$12.15
1,000
$6.41
1,500
$4.41
2,000 +
$4.32
Click for Quote
Log in
to unlock special pricing