- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 218657-001
218657-001
TE Connectivity / Raychem Brand
55A0813-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0813-10-9
Search Keywords: 218657001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218657-001
-
Alias/AKA:55A0813-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White
-
Insulation Thickness:.009 in
-
Cable Insulation Thickness:.009 in
-
Conductor Material:Nickel-Coated Copper
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:1
-
Conductor Diameter:.109 in, 2.77 mm
-
Wire Source:United States
-
Cable Style:Primary
-
Number of Strands:37
-
Overall Outside Diameter:.134 in, 3.4 mm
-
Wire Diameter:.134 in, 3.4 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Product Type:Wire
-
Wire Size:10 AWG
-
Strand Size:26 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
20
$9.40
50
$9.38
100
$9.35
250
$9.33
500
$4.94
750
$3.48
1,000 +
$3.41
Click for Quote
Log in
to unlock special pricing