- Home ›
- All Products›
- 218655-001
218655-001
TE Connectivity / Raychem Brand
22759/41-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/41-24-9
Search Keywords: 218655001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218655-001
-
Alias/AKA:22759/41-24-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Cable Insulation Thickness:.009 in
-
Wire Size:24 AWG
-
Number of Conductors:1
-
Cable Style:Primary
-
Wire Source:United States
-
Number of Strands:19
-
Product Type:Cable
-
Conductor Diameter:.024 in, .61 mm
-
Wire Diameter:.045 in, 1.14 mm
-
Overall Outside Diameter:.045 in, 1.14 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Conductor Material:Nickel-Coated Copper
-
Cable Type:MIL-DTL-22759
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
33 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
100
$0.4463
500
$0.3626
1,000
$0.3617
2,500
$0.3315
5,000
$0.3179
7,500
$0.3119
10,000
$0.2456
15,000 +
$0.2391
Click for Quote
Log in
to unlock special pricing