- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 218579-003
218579-003
TE Connectivity / Raychem Brand
55A0812-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0812-12-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 12 AWG
- Voltage Rating = 600 VAC
Search Keywords: 218579003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218579-003
-
Alias/AKA:55A0812-12-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:37x28
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:2.89 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 6/22/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$5.68
100
$3.75
250
$3.63
500
$3.48
1,000
$3.44
1,500
$3.41
2,000 +
$3.38
Click for Quote
Log in
to unlock special pricing