- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 218562-000
218562-000
TE Connectivity / Raychem Brand
22759/34-22-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/34-22-0
Search Keywords: 218562000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218562-000
-
Alias/AKA:22759/34-22-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Conductor Material:Tin Plated Copper
-
Insulation Thickness:.009 in
-
Cable Diameter:1.09 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.6802
250
$0.5705
1,000
$0.5279
2,500
$0.4982
5,000
$0.4845
7,500
$0.4716
10,000
$0.4704
15,000 +
$0.4654
Click for Quote
Log in
to unlock special pricing