- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 218517-001
218517-001
TE Connectivity / Raychem Brand
Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Normal Weight - AWG 29 - 8.37 mm² - General Purpose - 600 Volt.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Wire - Radiation-Crosslinked - Modified ETFE-Insulated - Normal Weight - AWG 29 - 8.37 mm² - General Purpose - 600 Volt.
Search Keywords: 218517001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218517-001
-
Alias/AKA:22759/34-8-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Modified ETFE
-
Cable Diameter:4.95 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166,170 Feet
Can Ship immediately
Minimum Order Quantity:
10 Feet
15 Weeks
can ship
9/28/26