- Home ›
- All Products›
- 218504-002
218504-002
TE Connectivity / Raychem Brand
55A0811-8-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0811-8-2
Search Keywords: 218504002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218504-002
-
Alias/AKA:55A0811-8-2
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:8 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55A
-
Wire Color (Base):Red
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 30
Stock lot only:
30 Feet
MOQ for In Stock Qty:
1000 Feet
MOQ for out of Stock Qty:
1000 Feet
15 Weeks
can ship
8/19/26