- Home ›
- All Products›
- 218503-002
218503-002
TE Connectivity / Raychem Brand
55A0811-8-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A0811-8-0
Search Keywords: 218503002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218503-002
-
Alias/AKA:55A0811-8-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:8 AWG
-
Cable Type:Spec 55A
-
Wire Color (Base):Black
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66 Feet
Can Ship immediately
You may purchase all in-stock quantity of 66
Stock lot only:
66 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
11 Weeks
can ship
7/29/26