- Home ›
- All Products›
- 218483-000
218483-000
TE Connectivity / Raychem Brand
55A0811-10-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0811-10-2
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 10 AWG
- Voltage Rating = 600 VAC
Search Keywords: 218483000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218483-000
-
Alias/AKA:55A0811-10-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Cable Insulation Thickness:.009 in
-
Cable Style:Primary
-
Number of Strands:37
-
Wire Source:United States
-
Strand Size:26 AWG
-
Wire Size:10 AWG
-
Product Type:Wire
-
Overall Outside Diameter:.134 in, 3.4 mm
-
Conductor Diameter:.111 in, 2.81 mm
-
Wire Diameter:.134 in, 3.4 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Red
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$5.76
500
$3.54
750
$2.81
1,000 +
$2.75
Click for Quote
Log in
to unlock special pricing