- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 218463-000
218463-000
TE Connectivity / Raychem Brand
22759/34-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/34-2-9
Search Keywords: 218463000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:218463-000
-
Alias/AKA:22759/34-2-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:2 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:10.36 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:N/R
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
101 Feet
Can Ship immediately
You may purchase all in-stock quantity of 101
Stock lot only:
101 Feet
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
35 Weeks
can ship
2/1/27